NTN 6214C4 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 704-824
- Mfr. Part No.:
- 6214C4
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£89.98
(exc. VAT)
£107.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.98 |
*price indicative
- RS Stock No.:
- 704-824
- Mfr. Part No.:
- 6214C4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 44kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 69kN | |
| Series | 6214 | |
| Bore Type | Round | |
| Limiting Speed | 5100rpm | |
| Flange Outside Diameter | 125mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 44kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 69kN | ||
Series 6214 | ||
Bore Type Round | ||
Limiting Speed 5100rpm | ||
Flange Outside Diameter 125mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. Designed with a pressed steel cage, this bearing efficiently supports rotating elements while minimising friction. Its robust construction ensures long-lasting durability, making it a reliable choice for various industrial settings. With an internal diameter of 70 mm and an external diameter of 125 mm, it fits seamlessly into numerous equipment designs. The bearing's impressive radial clearance class of C4 allows for enhanced operational efficiency under varying loads and conditions.
Robust pressed steel cage design enhances durability
Optimised for radial contact improving performance in dynamic applications
Handles maximum dynamic loads of 69000000 mN effortlessly
Rated for a wide range of operational temperatures from 233.15 °K to 393.15 °K
Lightweight at just 1.07 kg facilitating easy installation
Minimum shoulder diameter IR of 78 mm ensures compatibility with various housings
Maximum speed limits of 36000 °/s for oil lubrication to support high speed applications
Anti fatigue design with a fatigue limit load of 3450000 mN extending service life
Related links
- NTN 6214LLUCM/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214ZZNR/2AS 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 5214S 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- NTN 7214BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214B 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 51314 1 Row Thrust Ball Bearing - 70 mm ID, 125 mm OD

