NTN 6214LLUCM/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£59.55

(exc. VAT)

£71.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.55

*price indicative

RS Stock No.:
706-552
Mfr. Part No.:
6214LLUCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

24mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CM

Static Load Rating

44000N

Dynamic Load Rating

69kN

Series

621

Bore Type

Round

Limiting Speed

567rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing offers robust performance for a multitude of applications requiring radial contact. Engineered with a pressed steel cage and contact Seals on both sides, this bearing ensures durability and reduced wear in high-speed operations. With an internal diameter of 70 mm and an external diameter of 125 mm, the bearing is designed to accommodate varying loads while providing efficient operation at temperatures ranging from -25°C to 110°C. As a reliable choice for both industrial and commercial settings, this product boasts a low radial clearance for enhanced precision.

Dynamic load capacity of 69,000,000 mN ensures high reliability under pressure

Static load capacity of 44,000,000 mN supports demanding applications

Fatigue limit load of 3,450,000 mN prolongs the lifespan under varied operational conditions

Grease lubrication limit speed of 20,400 °/s ensures smooth function at high speeds

Minimal shoulder diameters provide versatility in installation requirements

Robust construction with high-quality materials for extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy