NTN 5214S 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width

Image representative of range

Subtotal (1 unit)*

£172.02

(exc. VAT)

£206.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.02

*price indicative

RS Stock No.:
706-643
Mfr. Part No.:
5214S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

39.7mm

Number of Rows

2

Contact Angle

25°

Internal Clearance

CN

Static Load Rating

82kN

Dynamic Load Rating

94kN

Limiting Speed

4500rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is expertly engineered to deliver exceptional reliability and performance in demanding applications. Designed with precision in mind, these bearings boast a robust internal diameter of 70 mm and an external diameter of 125 mm, ensuring a secure fit in various machinery setups. The carefully calibrated contact angle of 25° optimises load distribution while the radial clearance class CN enhances overall functionality, allowing for smooth operation under varying load conditions. With a mass of 1.75 kg, these bearings facilitate sturdy motion dynamics, making them an Ideal choice for applications requiring enhanced durability and efficiency.

Engineered with a dynamic load capacity of 94,000,000 mN for superior performance

A static load capacity of 82,000,000 mN ensures reliability under stationary conditions

Fatigue limit load rated at 5,000,000 mN for increased longevity and durability

Optimised for oil lubrication with a limit speed of 27,000 °/s, promoting smooth operation

Grease lubrication limit speed set at 20,400 °/s, ensuring efficient performance

Designed to operate within a wide temperature range from 233.15 °K to 393.15 °K, enhancing versatility

Minimum shoulder diameters are set at 79 mm, facilitating compatibility with various housing setups

Maximum shoulder diameters of 116 mm offer flexibility in installation and application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy