SNR 5214EEG15 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width

Image representative of range

Subtotal (1 unit)*

£191.68

(exc. VAT)

£230.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.68

*price indicative

RS Stock No.:
706-642
Mfr. Part No.:
5214EEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

39.7mm

Ball Material

Steel

Number of Rows

2

Static Load Rating

763kN

Contact Angle

25°

Internal Clearance

CN

Dynamic Load Rating

78400N

Series

5214E

Bore Type

Cylindrical

Limiting Speed

3300rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing are engineered for precision and reliability in demanding applications. Designed to offer robustness, these Bearing facilitate efficient load handling with a dynamic load capacity of 78,400,000 mN. Their contact angle of 25° enables optimal performance, while the radial clearance class of CN ensures suited fit for various machinery. With a mass of 1.64 kg, they strike a balance between durability and weight, making them suitable for heavy-duty operations. With a maximum operating temperature of 393.15 °K, these Bearing excel in extreme conditions, providing longevity and stability in rotational tasks.

Optimised for high load capacities, ensuring superior performance under stress

Designed with a 25° contact angle for improved stability and handling of axial loads

Constructed with radial clearance class CN for effective fit in diverse equipment

Robust mass of 1.64 kg contributes to durability while minimising energy loss

Operates effectively within a temperature range of -20°C to 120°C for reliability

Dynamically rated for 78,400,000 mN to handle significant operational demands

Provides a fatigue limit load of 4,550,000 mN to extend service life

Features a maximum mechanical limit speed of 19,800°/s for high-speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy