SNR 5214ZZG15 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- RS Stock No.:
- 705-730
- Mfr. Part No.:
- 5214ZZG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£202.93
(exc. VAT)
£243.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.93 |
*price indicative
- RS Stock No.:
- 705-730
- Mfr. Part No.:
- 5214ZZG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 39.7mm | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 763kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 78400N | |
| Series | 5214Z | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 39.7mm | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 763kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 78400N | ||
Series 5214Z | ||
Bore Type Cylindrical | ||
Limiting Speed 4100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are expertly designed for optimal load distribution and improved stability in various mechanical applications. Constructed with precision in mind, these Bearing feature a robust internal diameter of 70 mm and an external diameter of 125 mm, ensuring a perfect fit for numerous setups. With their unique design accommodating diverse load applications, they achieve remarkable performance in high-speed environments. Engineered for durability, these Bearing excel across a range of temperatures, making them an Ideal choice for demanding operational conditions. The SNR double row Bearing bring reliability and efficiency to your projects, ensuring a long-lasting service life and reduced maintenance requirements.
Mass of 1.64 kg contributes to overall robust construction
Dynamic load capacity of 78,400,000 mN for reliable performance
Fatigue limit load of 4,550,000 mN enhances durability under stress
Optimal operating temperature range from -20°C to 120°C ensures flexibility
Precision class P0 maintains high accuracy in operation
Increased mechanical limit speed of 24,600 revolutions per minute maximises efficiency
Designed for minimal fuss with a low maintenance requirement
Related links
- SNR 5214EEG15 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 3214AC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 3214A 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SKF 3214 A 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- FAG 3214-B-TVH 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SKF 3214 A/C3 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SKF 3214 A-2Z/MT33 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- NTN 5214S 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width

