NTN 51314 1 Row Thrust Ball Bearing - 70 mm ID, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£153.26

(exc. VAT)

£183.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.26

*price indicative

RS Stock No.:
699-946
Mfr. Part No.:
51314
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Thrust Ball Bearing

Inside Diameter

70mm

Outside Diameter

125mm

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

340000N

Dynamic Load Rating

148kN

Series

513

Bore Type

Straight

Limiting Speed

233.33rpm

Bearing Type

Single Direction Thrust Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Thrust Ball Bearing is engineered for precision and durability in axial load applications. Designed to support high dynamic axial loads with a remarkable dynamic axial load rating of 148,000,000 mN, this bearing ensures reliable performance across various industrial settings. Its robust construction features an internal diameter of 70 mm and an external diameter of 125 mm, making it suitable for a wide range of machines.

Max shoulder diameter of 92 mm optimises fitting and mounting

Height of 40 mm Ideal for Compact spaces without compromising strength

Min fillet radius of 1.1 mm allows for smoother operation and reduced wear

Limit axial load rating of 15,300,000 mN adds an extra safety factor

Oil lubrication limit speed of 12,000 °/s for high-speed applications

Grease lubrication limit speed of 8,400 °/s provides flexibility in lubrication choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy