NTN 6214ZC4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£99.81

(exc. VAT)

£119.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.81

*price indicative

RS Stock No.:
704-826
Mfr. Part No.:
6214ZC4
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

125mm

Race Width

24mm

Cage Material

Pressed Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

44kN

Internal Clearance

C4

Dynamic Load Rating

69kN

Bore Type

Round

Limiting Speed

6000rpm

Bearing Type

Deep Groove Ball

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered to provide exceptional performance in a wide range of applications. Designed with a pressed steel cage and a shield on one side, this bearing ensures reduced friction and enhanced durability. Its precise construction features an internal diameter of 70 mm and an external diameter of 125 mm, making it an Ideal choice for heavy load situations. With a radial clearance class of C4, this bearing is suitable for high-speed operations, accommodating shaft misalignment and thermal expansion for reliable and efficient functionality. The robust design and mass of 1.07 kg make it a heavy-duty solution, capable of withstanding dynamic loads of up to 69,000,000 mN.

Robust construction ensures longevity and reliability in demanding applications

Single row design optimises space while providing efficient load distribution

Pressed steel cage reduces friction for smooth operation

Shielded on one side to protect against debris and contaminants

Radial clearance class C4 accommodates thermal expansion and misalignment

Dynamic load capacity of 69000000 mN ensures high performance under stress

Static load capacity of 44000000 mN provides stability and strength

Mass of 1.07 kg enhances stability and durability during operation

Operating temperature range from 233.15 °K to 393.15 °K ensures versatility in various environments

Designed for high speed operations with oil and grease lubrication limits reaching up to 36000 °/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy