NTN 6210ZZC4/2AS 1 Row Ball Bearing - 50 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£42.01

(exc. VAT)

£50.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.01

*price indicative

RS Stock No.:
704-821
Mfr. Part No.:
6210ZZC4/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

23.2kN

Internal Clearance

C4

Dynamic Load Rating

39kN

Bore Type

Round

Series

6210

Limiting Speed

7100rpm

Race Type

Plain

Flange Outside Diameter

90mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing offers exceptional reliability and performance for various industrial applications. Designed for radial contact, this bearing features a pressed steel cage and shields on both sides, ensuring robust protection against contaminants. With a dynamic load capacity of 39,000,000 mN and a static load capacity of 23,200,000 mN, it is engineered to endure heavy loads while maintaining operational efficiency. Capable of operating in temperatures ranging from 248.15 K to 393.15 K, this product is suitable for diverse environments, making it an Ideal choice for high-demand settings. Its well-defined specifications, including an internal diameter of 50 mm and an external diameter of 90 mm, make it a versatile solution for various machinery and equipment.

Dynamic load capacity ensures high performance under rigorous conditions

Static load capacity supports heavy stationary loads effectively

Fatigue limit load of 1820000 mN enhances durability and longevity

Optimised for a range of temperatures ensuring versatility in various environments

Min shoulder diameter and max shoulder diameter specifications facilitate precise fitting

Fillet radius supports ease of installation and reduces stress concentrations

Pressed steel cage design offers robust structural integrity

Shields on both sides protect against dirt and contaminants enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy