NTN 6308LLUNR/2AS 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 704-502
- Mfr. Part No.:
- 6308LLUNR/2AS
- Brand:
- NTN
Subtotal (1 unit)*
£88.27
(exc. VAT)
£105.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.27 |
*price indicative
- RS Stock No.:
- 704-502
- Mfr. Part No.:
- 6308LLUNR/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 45kN | |
| Series | 6308 | |
| Bore Type | Round | |
| Limiting Speed | 5300rpm | |
| Flange Outside Diameter | 90mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 45kN | ||
Series 6308 | ||
Bore Type Round | ||
Limiting Speed 5300rpm | ||
Flange Outside Diameter 90mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing offers exceptional efficiency and reliability in various applications. Designed with a pressed steel cage and contact Seals on both sides, it ensures optimal performance while maintaining durability under demanding conditions. With an internal diameter of 40 mm and an external diameter of 90 mm, this bearing is engineered to support radial loads effectively, making it an Ideal choice for high-speed machinery and equipment. Its symmetrical design promotes reduced friction, resulting in improved operational longevity and efficiency in a multitude of industrial settings.
Constructed with a sturdy pressed steel cage for enhanced durability
Contact Seals on both sides prevent contamination and retain lubrication
Offers a dynamic load capacity of 45,000,000 mN supporting heavy operations
Minimum operating temperature of -25°C and maximum of 110°C ensures versatility
Designed with a radial clearance class CN, suitable for varied applications
Reliable performance with a fatigue limit load of 1,830,000 mN
Optimised for grease lubrication with a limit speed of 31,800 °/s
Compact dimensions with a width of 23 mm, Ideal for space-restricted installations
Features a minimum groove width of 2.7 mm for precise alignment
Related links
- NTN 5308SCZZC3/2AS 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- NTN 6308LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZNR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308CM 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308NR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD

