NTN 6308NR 1 Row Ball Bearing - 40 mm ID, 90 mm OD

Subtotal (1 unit)*

£52.07

(exc. VAT)

£62.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.07

*price indicative

RS Stock No.:
704-505
Mfr. Part No.:
6308NR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

23mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

24kN

Dynamic Load Rating

45kN

Series

6308

Bore Type

Round

Limiting Speed

13000rpm

Race Type

Deep Groove

Bearing Type

Deep Groove

Flange Outside Diameter

90mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to deliver robust performance in demanding applications. Designed with precision, this bearing features an internal diameter of 40 mm and an external diameter of 90 mm, making it Ideal for various machinery where reliability is crucial. Its Advanced construction includes a bearing width of 23 mm, ensuring optimal load distribution for prolonged durability. With a dynamic load capacity of 42900000 mN and a static load capacity of 24000000 mN, this product can handle substantial stresses while maintaining efficient operation.

Single row design provides simplicity and reliability for efficient operation

Dynamic load capacity ensures excellent performance under high stress

Static load rating is optimal for applications requiring stability

Manufactured with high-quality materials for enhanced durability and longevity

Wide operating temperature range promotes versatility in various conditions

Low mass of 0.612 kg contributes to reduced energy consumption

Radial clearance class CN ensures appropriate fit for different housing applications

Incorporates Advanced sealing technologies for added protection against contaminants

Designed to minimise friction, enhancing overall efficiency during operation

Compatible with a variety of applications across industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy