NTN 5308SCZZC3/2AS 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- RS Stock No.:
- 705-942
- Mfr. Part No.:
- 5308SCZZC3/2AS
- Brand:
- NTN
Subtotal (1 unit)*
£124.75
(exc. VAT)
£149.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.75 |
*price indicative
- RS Stock No.:
- 705-942
- Mfr. Part No.:
- 5308SCZZC3/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 36.5mm | |
| Number of Rows | 2 | |
| Static Load Rating | 38kN | |
| Internal Clearance | C3 | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 49.5kN | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 36.5mm | ||
Number of Rows 2 | ||
Static Load Rating 38kN | ||
Internal Clearance C3 | ||
Contact Angle 25° | ||
Dynamic Load Rating 49.5kN | ||
Limiting Speed 6700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for precision and reliability in high-performance applications. This robust bearing is expertly designed to accommodate both axial and radial loads, making it Ideal for a diverse range of machinery. With its superior construction, it ensures optimal functionality by maintaining tight tolerances and offering a high level of durability. The internal diameter is 40 mm, while the external diameter measures 90 mm, with a bearing width of 36.5 mm. Crafted to endure extreme conditions, this bearing exhibits superior load capacity and operates smoothly across varying speeds, enhancing the overall efficiency of equipment. Its distinctive design features a contact angle of 25 degrees, providing excellent performance even under high stress.
Double row design allows for increased load capacity and stability
Constructed with premium materials for enhanced durability and longevity
Radial clearance class C3 ensures optimal performance under varying loads
Precision class P0 guarantees tight tolerances for reliable functioning
Dynamic load capacity of 49,500,000 mN supports demanding applications
Fatigue limit load of 2,300,000 mN enhances reliability during operational cycles
Operating temperature range from -25 °C to 120 °C supports a wide range of environments
Minimum shoulder diameters are optimally designed for better fit and reduced wear
Related links
- SKF 3308 A-2RS1 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2RS1TN9/MT33 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 DMA 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- NTN 5308S 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ATN9 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ANR 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- RS PRO 3308A-2RS 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width

