SKF 3308 DMA 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- RS Stock No.:
- 461-835
- Mfr. Part No.:
- 3308 DMA
- Brand:
- SKF
Subtotal (1 unit)*
£396.12
(exc. VAT)
£475.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £396.12 |
*price indicative
- RS Stock No.:
- 461-835
- Mfr. Part No.:
- 3308 DMA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 36.5mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 45° | |
| Internal Clearance | CN | |
| Static Load Rating | 57kN | |
| Dynamic Load Rating | 68.8kN | |
| Standards/Approvals | RoHS | |
| Series | 3308 | |
| Limiting Speed | 7000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 36.5mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 45° | ||
Internal Clearance CN | ||
Static Load Rating 57kN | ||
Dynamic Load Rating 68.8kN | ||
Standards/Approvals RoHS | ||
Series 3308 | ||
Limiting Speed 7000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- MX
Gavin
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space, and are particularly suitable in applications where a stiff bearing arrangement is required. They can accommodate radial loads, axial loads in either direction and tilting moments. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces.
Accommodate relatively high radial loads and large axial loads in both directions
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3308 ATN9 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ANR 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ANR/C3 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2RS1TN9/MT33 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2RS1 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2ZTN9/MT33 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2Z/C3MT33 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ATN9/C3 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width


