SKF 3308 ANR/C3 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- RS Stock No.:
- 462-202
- Mfr. Part No.:
- 3308 ANR/C3
- Brand:
- SKF
Subtotal (1 unit)*
£171.25
(exc. VAT)
£205.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.25 |
*price indicative
- RS Stock No.:
- 462-202
- Mfr. Part No.:
- 3308 ANR/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 36.5mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 48kN | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 65.5kN | |
| Standards/Approvals | RoHS | |
| Series | 3308 | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 36.5mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 48kN | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Dynamic Load Rating 65.5kN | ||
Standards/Approvals RoHS | ||
Series 3308 | ||
Limiting Speed 7500rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- US
Gavin
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space, and are particularly suitable in applications where a stiff bearing arrangement is required. They can accommodate radial loads, axial loads in either direction and tilting moments. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces.
Accommodate relatively high radial loads and large axial loads in both directions
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3308 ANR 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A/C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ATN9/C3 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3308-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 DMA 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ATN9 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2RS1 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2RS1TN9/MT33 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width


