SKF 3308 A-2RS1 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width

Subtotal (1 unit)*

£213.71

(exc. VAT)

£256.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£213.71

*price indicative

RS Stock No.:
461-833
Mfr. Part No.:
3308 A-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

36.5mm

Race Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Closed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

48kN

Contact Angle

30°

Dynamic Load Rating

65.5kN

Series

3308

Standards/Approvals

RoHS

Limiting Speed

5000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
US

Omkar


The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.

Accommodate relatively high radial loads, high axial loads in both directions and tilting moments

Suitable where a stiff bearing arrangement is required

Require less axial space than equivalent pair of single row angular contact ball bearings

Integral sealing prolongs bearing service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy