NTN 6918 1 Row Ball Bearing - 90 mm ID, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£159.54

(exc. VAT)

£191.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.54

*price indicative

RS Stock No.:
699-022
Mfr. Part No.:
6918
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

125mm

Race Width

18mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

31.5kN

Dynamic Load Rating

36.5kN

Bore Type

Round

Series

69

Limiting Speed

5100rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

125mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to provide superior performance in a variety of applications. Designed with precision, it ensures reliable radial contact and minimal friction due to its pressed steel cage structure. This bearing accommodates high dynamic loads up to 36,500,000 mN, making it Ideal for demanding conditions. With an internal diameter of 90 mm and an external diameter of 125 mm, it fits seamlessly into numerous assemblies. The Durable construction supports operational stability, while its temperature tolerances of -40°C to 120°C ensure functionality across diverse environments. Choose this product to enhance the efficiency and lifespan of your machinery.

Robust deep groove design ensures reliable performance under radial loads

Pressed steel cage contributes to overall bearing strength and longevity

Allows for dynamic loads up to 36,500,000 mN for heavy-duty applications

Temperature range from -40°C to 120°C adapts to harsh operational conditions

Low friction properties enhance efficiency and reduce wear over time

Lightweight design at 0.554 kg makes handling and installation easier

Easy integration with various shafts and housing configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy