NTN 6310 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 722-620
- Mfr. Part No.:
- 6310
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£26.71
(exc. VAT)
£32.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.71 |
*price indicative
- RS Stock No.:
- 722-620
- Mfr. Part No.:
- 6310
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33500N | |
| Dynamic Load Rating | 37000N | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 42mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33500N | ||
Dynamic Load Rating 37000N | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 42mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single row deep groove ball bearing is designed for reliable performance in various applications. With a robust construction featuring a pressed steel cage and contact Seals on both sides, this bearing ensures optimal radial contact and minimizes contamination. Ideal for various industries, it boasts a Compact design with an internal diameter of 20 mm and external diameter of 47 mm. The bearing is engineered to handle dynamic loads of up to 13,500,000 mN while operating efficiently in temperature ranges from -30°C to 120°C. Built to last, this component provides longevity and durability, making it an excellent choice for enhancing machine performance.
Pressed steel cage provides strength and durability
Contact Seals on both sides prevent contamination and prolong bearing life
Internal diameter of 20 mm allows for efficient space utilisation
External diameter of 47 mm supports versatile applications
Radial clearance class CN ensures optimal performance under varying loads
Dynamic load capacity of 13,500,000 mN enhances reliability in demanding conditions
Mass of 0.12 kg contributes to lightweight assembly without compromising strength
Temperature range of -30°C to 120°C allows versatility across operational environments
Related links
- NTN 6018C4 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16006 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16007 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6301ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD

