NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 699-988
- Mfr. Part No.:
- 16018C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£64.06
(exc. VAT)
£76.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £64.06 |
*price indicative
- RS Stock No.:
- 699-988
- Mfr. Part No.:
- 16018C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 33500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 37kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 784rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 33500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 37kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 784rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed to provide reliable performance in various mechanical applications. With a robust internal structure, this bearing ensures optimal radial contact, making it Ideal for situations requiring durability and longevity. Its pressed steel cage enhances strength while maintaining a lightweight profile, which is Crucial for reducing overall wear. The bearing is engineered to support high-speed operations, offering excellent dynamic and static load capabilities, suited for both oil and grease lubrication scenarios. This product exemplifies precision engineering, catering specifically to the demanding needs of modern industries.
Single row design optimises space and reduces weight
Radial contact configuration enhances stability under load
Pressed steel cage provides a balance of strength and lightness
Dynamic load of 37000000 mN ensures durability in heavy applications
Static load rating of 33500000 mN for robust performance
Fatigue limit load capacity of 2070000 mN increases longevity
Oil lubrication limit speed of 33600 °/s allows for high-speed performance
Grease lubrication limit speed of 28200 °/s supports versatile use
Operating temperature range of -40 °C to 120 °C accommodates diverse environments
Minimal fillet radius of 1 mm facilitates ease of installation
Related links
- NTN 6018C4 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018ZZC3/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018LLUCM/5K 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018NR 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SKF 6018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6309 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6301 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- FAG 6018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
