NTN 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 722-605
- Mfr. Part No.:
- 6004
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£3.61
(exc. VAT)
£4.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.61 |
*price indicative
- RS Stock No.:
- 722-605
- Mfr. Part No.:
- 6004
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33500N | |
| Dynamic Load Rating | 37000N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33500N | ||
Dynamic Load Rating 37000N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single row deep groove ball bearing ensures superior performance and reliability in various mechanical applications. Designed for radial contact, this bearing features a pressed steel cage that promotes efficient operation and longevity. It is specifically engineered to handle dynamic and static loads, contributing significantly to the overall smoothness of machinery. With precision internal and external diameters, this bearing guarantees a snug fit and operational excellence, making it an Ideal choice for both industrial and automotive applications.
Built with a robust pressed steel cage that delivers strength and durability
Precision-crafted to reduce friction and enhance performance
Optimised for radial contact, which improves load distribution
Offers dynamic load capabilities for improved efficiency during operation
Designed to accommodate a wide range of operating temperatures
Engineered for high-speed applications with excellent thermal stability
Available with OE equivalents, ensuring compatibility with various models
Related links
- NTN 6018C4 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6310 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16006 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16007 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6301ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD

