NTN 16007 1 Row Ball Bearing - 90 mm ID, 140 mm OD

Image representative of range

Subtotal (1 unit)*

£10.72

(exc. VAT)

£12.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.72

*price indicative

RS Stock No.:
722-625
Mfr. Part No.:
16007
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

140mm

Race Width

16mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

33500N

Dynamic Load Rating

37000N

Bore Type

Cylindrical

Series

160

Limiting Speed

5600rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

42mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is expertly engineered for seamless radial contact, providing exceptional reliability in various applications. Constructed with a pressed steel cage, this bearing is designed for optimal performance under radial load conditions. With internal and external diameters of 35 mm and 62 mm respectively, it ensures a snug fit in a multitude of machinery and equipment. Its lightweight mass of 0.11 kg contributes to overall efficiency, making it an Ideal choice for both industrial and commercial uses. Suitable for both oil and grease lubrication, this bearing operates effectively within a broad temperature range, delivering durability and longevity in demanding environments.

Radial clearance class CN for standard radial load applications

Dynamic load capacity of 12900000 mN ensures robust performance

Static load capacity of 8200000 mN offers reliable stress handling

Fatigue limit load of 605000 mN enhances lifespan under frequent operation

Min operating temperature of 233.15 °K and max of 393.15 °K accommodate diverse conditions

Min shoulder diameter of 37 mm and max shoulder diameter of 60 mm for versatile installation

Designed to handle oil lubrication limit speed of 84000 °/s

Grease lubrication limit speed of 72000 °/s for sustained efficiency

Max shaft and housing fillet radius of 0.3 mm caters to precision fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy