NTN 16006 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 722-624
- Mfr. Part No.:
- 16006
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£10.52
(exc. VAT)
£12.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.52 |
*price indicative
- RS Stock No.:
- 722-624
- Mfr. Part No.:
- 16006
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33500N | |
| Dynamic Load Rating | 37000N | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33500N | ||
Dynamic Load Rating 37000N | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed to provide reliable performance in various applications. This enduring bearing features a pressed steel cage which enhances its durability whilst ensuring smooth radial contact. Ideal for both oil and grease lubrication, it sustains high-speed operations with a limit speed of 90,000 °/s under oil and 78,000 °/s under grease. Its minimal internal diameter of 30 mm and external diameter of 55 mm make it suitable for Compact spaces, contributing to efficient mechanics. With a mass of just 0.091 kg, this bearing promises to maintain effective performance even in demanding conditions, catering to a wide range of industrial needs.
Designed for radial contact ensuring effective load distribution
Robust pressed steel cage enhances endurance and performance longevity
Dynamic load capacity of up to 12500000 mN suitable for high-stress applications
Static load capacity of 7350000 mN provides stability under heavy loads
Fatigue limit load of 570000 mN ensures reliability in continuous use
Achieves high oil lubrication limit speed of 90000 °/s maximising efficiency
Maintains operational integrity in extreme temperatures from -40 °C to 120 °C
Precise internal dimensions allow for versatile fitting options
Related links
- NTN 6018C4 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6310 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16007 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6301ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD

