NTN 62/32C3 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- RS Stock No.:
- 698-676
- Mfr. Part No.:
- 62/32C3
- Brand:
- NTN
Subtotal (1 unit)*
£30.58
(exc. VAT)
£36.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.58 |
*price indicative
- RS Stock No.:
- 698-676
- Mfr. Part No.:
- 62/32C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 32mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 65mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 23kN | |
| Series | 62 | |
| Bore Type | Round | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 65mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 32mm | ||
Product Type Ball Bearing | ||
Outside Diameter 65mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 23kN | ||
Series 62 | ||
Bore Type Round | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 65mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for reliable performance in applications requiring radial contact. Designed for robustness and efficiency, this bearing features a pressed steel cage that optimises load distribution, ensuring smooth operation even under demanding conditions. With an internal diameter of 32 mm and an external diameter of 65 mm, it delivers precise fitment while accommodating various assembly setups. Its notable radial clearance class C3 allows for enhanced operational flexibility and durability under varying load conditions, making it an Ideal choice for industrial applications that require enduring reliability.
Robust pressed steel cage ensures optimal load distribution
Designed for radial contact offering enhanced efficiency
Radial clearance class C3 provides flexibility in load variations
Internal diameter of 32 mm ensures precise fitment
External diameter of 65 mm accommodates diverse applications
Dynamic load capacity of 23000000 mN supports high load scenarios
Stable performance with a static load capacity of 11600000 mN
Fatigue limit load of 840000 mN for increased longevity
Oil lubrication limit speed of 72000 °/s for superior performance at high speeds
Grease lubrication limit speed of 66000 °/s enhances operational versatility
Related links
- NTN 62/32 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- NTN 62/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- NTN 63/32C3 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 6810JRZZ/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLB/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLUC3/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JR 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD

