NTN 62/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- RS Stock No.:
- 698-677
- Mfr. Part No.:
- 62/32LLU/5K
- Brand:
- NTN
Subtotal (1 unit)*
£39.17
(exc. VAT)
£47.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.17 |
*price indicative
- RS Stock No.:
- 698-677
- Mfr. Part No.:
- 62/32LLU/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 32mm | |
| Outside Diameter | 65mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 23kN | |
| Bore Type | Round | |
| Series | 62 | |
| Limiting Speed | 7100rpm | |
| Flange Outside Diameter | 65mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 32mm | ||
Outside Diameter 65mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 23kN | ||
Bore Type Round | ||
Series 62 | ||
Limiting Speed 7100rpm | ||
Flange Outside Diameter 65mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver robust performance and reliability in various demanding applications. Designed with precision, this bearing features a pressed steel cage along with contact Seals on both sides to ensure optimal lubrication retention and protection against contaminants. Its radial contact design accommodates radial loads while enhancing durability, making it Ideal for mechanical systems that require efficient motion control and reduced friction. With a mass of 0.226 kg and a Compact size, it is versatile enough for numerous industrial uses, providing long-lasting service and minimising maintenance needs.
Single row design optimises radial load handling
Contact Seals on both sides protect against debris and moisture
Pressed steel cage ensures structural integrity at high speeds
Radial clearance class CN accommodates various operating conditions
Mass of 0.226 kg makes it easy to fit in space constrained areas
Enhanced fatigue limit load of 840000 mN increases reliability
Dynamic load capacity of 23000000 mN supports heavy duty applications
Operating temperature range allows versatile use in different environments
Grease lubrication limit speed of 42600 °/s aids in smooth operation
Related links
- NTN 63/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 60/32LLU/5K 1 Row Deep Groove Ball Bearing - 32 mm ID, 58 mm OD
- NTN 62/32 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- NTN 62/32C3 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- NTN 6810JRZZ/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLB/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLUC3/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD

