NTN 60/32LLU/5K 1 Row Deep Groove Ball Bearing - 32 mm ID, 58 mm OD
- RS Stock No.:
- 704-641
- Mfr. Part No.:
- 60/32LLU/5K
- Brand:
- NTN
Subtotal (1 unit)*
£22.56
(exc. VAT)
£27.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.56 |
*price indicative
- RS Stock No.:
- 704-641
- Mfr. Part No.:
- 60/32LLU/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 32mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 58mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 80.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.1kN | |
| Bore Type | Round | |
| Limiting Speed | 7200rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 32mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 58mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 80.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.1kN | ||
Bore Type Round | ||
Limiting Speed 7200rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for high performance and reliability, perfect for a variety of applications. This single row bearing features contact Seals on both sides, effectively retaining lubrication and preventing contamination. Its robust construction, consisting of a pressed steel cage, optimises durability and efficiency under radial loads. With an internal diameter of 32 mm and an external diameter of 58 mm, it offers versatile fitting options for various machinery setups. This bearing not only caters to the most demanding operating environments but also ensures smooth rotational motion across industrial uses.
Single row design for effective load distribution and low friction
Pressed steel cage enhances structural integrity and longevity
Contact Seals on both sides provide excellent protection against debris and moisture
Optimised for radial contact ensuring stable operation even under high loads
Dynamic load rating of 13,100,000 mN ensures high performance
Static load rating of 8,050,000 mN supports heavy static loads
Tolerates temperatures ranging from -25°C to 110°C, suitable for diverse environments
Minimum shoulder diameter of 37 mm facilitates ease of assembly
Grease lubrication limit speed of 43,200 °/s enhances operational efficiency
Lightweight at just 0.129 kg, aiding in weight-sensitive applications
Related links
- NTN 6809JRLLU/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- SKF 61809-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61809-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61809-2RZ-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- NTN 63/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 62/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- NTN 60/32ZZ/2AS 1 Row Ball Bearing - 32 mm ID, 58 mm OD
- NTN 60/32 1 Row Ball Bearing - 32 mm ID, 58 mm OD

