NTN 60/32ZZ/2AS 1 Row Ball Bearing - 32 mm ID, 58 mm OD
- RS Stock No.:
- 704-642
- Mfr. Part No.:
- 60/32ZZ/2AS
- Brand:
- NTN
Subtotal (1 unit)*
£20.97
(exc. VAT)
£25.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.97 |
*price indicative
- RS Stock No.:
- 704-642
- Mfr. Part No.:
- 60/32ZZ/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 32mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 58mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 8.05kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.1kN | |
| Series | 60 | |
| Bore Type | Round | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 58mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 32mm | ||
Product Type Ball Bearing | ||
Outside Diameter 58mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 8.05kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.1kN | ||
Series 60 | ||
Bore Type Round | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 58mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing designed to provide exceptional reliability and performance in a variety of applications. Engineered with a pressed steel cage and shields on both sides, this bearing ensures effective protection against contaminants while facilitating smooth and efficient operation. With its optimal internal diameter of 32 mm and external diameter of 58 mm, it is Ideal for maintaining precise alignment and load distribution. This bearing is meticulously crafted to deliver dynamic and static load capacities that meet the rigorous demands of modern machinery, making it an essential component for enhancing efficiency and prolonging service life in mechanical systems.
Designed for radial contact, this bearing facilitates efficient load handling
Pressed steel cage ensures robust structural integrity and durability
Shields on both sides provide excellent protection against dirt and moisture
Min fillet radius of 1 mm enhances installation flexibility
Dynamic load capacity of 13,100,000 mN supports high-performance applications
Static load capacity of 8,050,000 mN adds reliability under heavy loads
Fatigue limit load of 615,000 mN ensures longevity under repeated stress
Limit speed of 72,000 °/s enhances operational efficiency with grease lubrication
Temperature ratings from -25 °C to 120 °C accommodate diverse operating conditions
Min shoulder diameter of 37 mm maintains stability in assembly
Related links
- NTN 60/32 1 Row Ball Bearing - 32 mm ID, 58 mm OD
- NTN 60/32LLU/5K 1 Row Deep Groove Ball Bearing - 32 mm ID, 58 mm OD
- NTN 62/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 63/32LLUNR/2AS 1 Row Deep Groove Ball Bearing - 32 mm ID, 75 mm OD
- SKF 62/28 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- SKF 62/28-2RS1/C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28NRC3 1 Row Ball Bearing - 28 mm ID, 58 mm OD

