NTN 6810JRLLUC3/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- RS Stock No.:
- 699-077
- Mfr. Part No.:
- 6810JRLLUC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
£62.60
(exc. VAT)
£75.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.60 |
*price indicative
- RS Stock No.:
- 699-077
- Mfr. Part No.:
- 6810JRLLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 65mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.1kN | |
| Dynamic Load Rating | 7.3kN | |
| Bore Type | Round | |
| Series | 6810 | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 65mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 6.1kN | ||
Dynamic Load Rating 7.3kN | ||
Bore Type Round | ||
Series 6810 | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide reliable performance in a variety of applications. This precision component is designed for radial contact, featuring a pressed steel cage and sealed on both sides to ensure optimal durability and operation. With excellent radial clearance class C3, this bearing is built to handle challenging conditions, making it an Ideal choice for industrial settings. Its Compact size with an internal diameter of 50 mm and an external diameter of 65 mm ensures versatility in installation, while the low mass of 0.052 kg makes it easy to integrate into numerous machinery systems.
Radial contact design enhances load distribution for improved longevity
Pressed steel cage minimises friction and optimises performance
Sealed on both sides to protect against contaminants, extending service life
Designed with radial clearance class C3 for increased load capacity
Lightweight construction at 0.052 kg facilitates easy handling and installation
Min and max shoulder diameters allow for versatile application in varied environments
Operates effectively within a broad temperature range, from 248.15 °K to 383.15 °K
Dynamic load capacity of 7,300,000 mN ensures high-performance reliability
Related links
- NTN 6810JRZZ/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLB/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JR 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 62/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- SKF 61810 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NSK 6810VV 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810-2RS1 1 Row Ball Bearing - 50 mm ID, 65 mm OD

