NTN 6810JR 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- RS Stock No.:
- 699-075
- Mfr. Part No.:
- 6810JR
- Brand:
- NTN
Subtotal (1 unit)*
£54.72
(exc. VAT)
£65.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.72 |
*price indicative
- RS Stock No.:
- 699-075
- Mfr. Part No.:
- 6810JR
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 65mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.1kN | |
| Dynamic Load Rating | 7.3kN | |
| Series | 6810 | |
| Bore Type | Round | |
| Limiting Speed | 9600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 65mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6.1kN | ||
Dynamic Load Rating 7.3kN | ||
Series 6810 | ||
Bore Type Round | ||
Limiting Speed 9600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing offers exceptional reliability and performance, crafted for radial contact applications. Designed with a pressed steel cage, this bearing ensures durability while facilitating smooth operation. Its internal and external diameters of 50 mm and 65 mm, respectively, make it suitable for various machine designs. The bearing's low mass of just 0.052 kg allows for easier installation and efficient functionality, ensuring that your machinery runs smoothly without the burden of excessive weight. With high-quality materials and precision engineering, this bearing is a VITAL component for enhancing the longevity and performance of mechanical systems.
Designed for radial contact applications, delivering reliable performance
Pressed steel cage configuration enhances durability and strength
Lightweight construction at 0.052 kg promotes easier handling and integration
Dynamic load capacity of 7,300,000 mN ensures resilience under strenuous conditions
Static load capacity of 6,100,000 mN supports heavy loads with stability
Fatigue limit load of 405,000 mN maximises operational longevity
Optimised coefficient of 16.1 enhances efficiency during operation
Suitable lubrication options, with oil limit speed at 66,000 °/s and grease at 57,600 °/s, provide flexibility for different applications
Wide temperature range, operating from 233.15 °K to 393.15 °K, ensures adaptability in various environments
Min shoulder diameter of 52 mm ensures compatibility in diverse assemblies
Related links
- NTN 6810JRLLUC3/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRZZ/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLB/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NSK 6810VV 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810-2RS1 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810-2RZ 1 Row Ball Bearing - 50 mm ID, 65 mm OD

