NTN 6810JRZZ/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD

Subtotal (1 unit)*

£56.28

(exc. VAT)

£67.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.28

*price indicative

RS Stock No.:
732-737
Mfr. Part No.:
6810JRZZ/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

65mm

Race Width

7mm

Race Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

6100N

Internal Clearance

CN

Dynamic Load Rating

7300N

Series

6810

Bore Type

Cylindrical

Limiting Speed

9600rpm

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is designed to handle radial contact loads with precision and reliability. It features a pressed steel cage for enhanced durability and smooth operation. The shields on both sides provide additional protection from contaminants, ensuring that the bearing retains lubricant and operates efficiently in demanding environments.

Handles radial contact loads effectively

Pressed steel cage for durability and smooth operation

Shields on both sides protect against contaminants

Retains lubricant for longer-lasting performance

Suitable for various industrial and mechanical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy