NTN 62/32 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- RS Stock No.:
- 698-675
- Mfr. Part No.:
- 62/32
- Brand:
- NTN
Subtotal (1 unit)*
£30.58
(exc. VAT)
£36.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.58 |
*price indicative
- RS Stock No.:
- 698-675
- Mfr. Part No.:
- 62/32
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 32mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 65mm | |
| Race Width | 17mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 23kN | |
| Series | 62 | |
| Bore Type | Round | |
| Limiting Speed | 11000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 32mm | ||
Product Type Ball Bearing | ||
Outside Diameter 65mm | ||
Race Width 17mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 23kN | ||
Series 62 | ||
Bore Type Round | ||
Limiting Speed 11000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN deep groove ball bearing is engineered for high efficiency and reliability in various applications. Its design features a single row with a radial contact that ensures smooth operation under moderate to high loads. Constructed with a pressed steel cage, this bearing is open, allowing easy access for lubrication, which is VITAL for maintaining optimal performance. With an internal diameter of 32 mm and external diameter of 65 mm, it provides substantial load-bearing capabilities, making it Ideal for industrial environments. This bearing is suitable for both oil and grease lubrication and operates effectively across a wide temperature range.
Precision engineering ensures optimal performance and longevity
Single row design facilitates easy installation and maintenance
Radial contact allows for effective load distribution
Constructed with robust pressed steel cage for durability
Open design provides straightforward lubrication access
Compatible with both oil and grease for versatile usage
Suitable for operating temperatures from 233.15 K to 393.15 K
Designed for dynamic loads up to 23000000 mN accommodating demanding applications
Min shoulder diameter options enhance fit accuracy
Fatigue limit load capacity of 840000 mN for enhanced reliability
Related links
- NTN 62/32C3 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- NTN 62/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- NTN 60/32 1 Row Ball Bearing - 32 mm ID, 58 mm OD
- NTN 63/32 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 6810JRLLUC3/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRZZ/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JR 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLB/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD

