NTN 63/32 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- RS Stock No.:
- 704-473
- Mfr. Part No.:
- 63/32
- Brand:
- NTN
Subtotal (1 unit)*
£41.28
(exc. VAT)
£49.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.28 |
*price indicative
- RS Stock No.:
- 704-473
- Mfr. Part No.:
- 63/32
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 32mm | |
| Outside Diameter | 75mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 33kN | |
| Series | 63 | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 32mm | ||
Outside Diameter 75mm | ||
Race Width 20mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 33kN | ||
Series 63 | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in various applications. This bearing boasts a robust design with a pressed steel cage that ensures radial contact and smooth operation, contributing to durability and efficiency. With precise internal and external diameters of 32 mm and 75 mm respectively, and a width of 20 mm, it offers excellent fit and stability. The bearing's radial clearance class of CN accommodates operational flexibility, while the impressive mass of 0.382 kg adds to its resilient build. Ideal for those requiring reliable functionality and enduring performance, this product is an essential choice for both industrial and commercial needs.
Dynamic load capacity of 33,000,000 mN, allowing for high performance under load
Static load capacity of 16,900,000 mN ensures stability during non-moving applications
Fatigue limit load rating of 1,300,000 mN promotes long-term reliability and reduces the risk of failure
Min operating temperature of -40°C and max operating temperature of 120°C supports various environmental conditions
Provides coefficients of 13.1, optimizing efficiency in operational speeds
Grease lubrication limit speed of 57,000 °/s enables high-speed applications without compromising performance
Oil lubrication limit speed of 66,000 °/s for enhanced performance in demanding situations
Designed with a minimum shoulder diameter of 38.5 mm, ensuring seamless integration into machinery
Related links
- NTN 63/32C3 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32NR 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32NRC3 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32LLUNR/2AS 1 Row Deep Groove Ball Bearing - 32 mm ID, 75 mm OD
- NTN 62/32 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- NTN 60/32 1 Row Ball Bearing - 32 mm ID, 58 mm OD
- SKF 7009 CD/P4ADBA 2 Row Ball Bearing - 45 mm ID, 75 mm OD 32 mm Race Width

