NTN 63/32NR 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- RS Stock No.:
- 704-477
- Mfr. Part No.:
- 63/32NR
- Brand:
- NTN
Subtotal (1 unit)*
£67.44
(exc. VAT)
£80.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.44 |
*price indicative
- RS Stock No.:
- 704-477
- Mfr. Part No.:
- 63/32NR
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 32mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 16.9kN | |
| Dynamic Load Rating | 33kN | |
| Series | 63 | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 32mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 16.9kN | ||
Dynamic Load Rating 33kN | ||
Series 63 | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is a precision-engineered component designed for a variety of applications requiring dependable radial contact. With an internal diameter of 32 mm and an external diameter of 75 mm, this bearing offers stability while efficiently accommodating high speeds. Its robust design features a pressed steel cage and is equipped with a stop ring and groove on the outer diameter to enhance operational reliability. The NTN bearing is Ideal for use in environments where effective load management and durability are critical, making it a VITAL choice for engineers and manufacturers seeking long-lasting performance.
Internal diameter of 32 mm ensures compatibility with various machinery
External diameter of 75 mm promotes enhanced stability and performance
Pressed steel cage construction ensures durability and longevity under load
Snap ring and groove on the outer diameter allow for secure assembly
Dynamic load capacity of 33,000,000 mN provides robust performance in demanding applications
Static load capacity of 16,900,000 mN accommodates significant loads with reliability
Designed with fatigue limit load of 1,300,000 mN for extended operational life
Operating temperature range from 233.15 K to 393.15 K allows for versatile usage across different environments
Features minimum and maximum groove widths to suit various installation requirements
Radial clearance class CN ensures optimal performance and functionality
Related links
- NTN 63/32C3 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32NRC3 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32LLUNR/2AS 1 Row Deep Groove Ball Bearing - 32 mm ID, 75 mm OD
- SKF 7009 CD/P4ADBA 2 Row Ball Bearing - 45 mm ID, 75 mm OD 32 mm Race Width
- NTN 60/32 1 Row Ball Bearing - 32 mm ID, 58 mm OD
- NTN 60/32ZZ/2AS 1 Row Ball Bearing - 32 mm ID, 58 mm OD

