NTN 63/32C3 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- RS Stock No.:
- 704-474
- Mfr. Part No.:
- 63/32C3
- Brand:
- NTN
Subtotal (1 unit)*
£41.28
(exc. VAT)
£49.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.28 |
*price indicative
- RS Stock No.:
- 704-474
- Mfr. Part No.:
- 63/32C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 32mm | |
| Outside Diameter | 75mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 16.9kN | |
| Dynamic Load Rating | 33kN | |
| Series | 63 | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 32mm | ||
Outside Diameter 75mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 16.9kN | ||
Dynamic Load Rating 33kN | ||
Series 63 | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly designed for effective radial contact in a variety of applications. Its robust structure features a pressed steel cage and an open design, ensuring smooth operation while allowing for easy lubrication. With an internal diameter of 32 mm and an external diameter of 75 mm, this bearing offers an optimal balance between load capacity and speed, making it Ideal for precision machinery. The unit's effective dynamic and static load ratings enable it to withstand rigorous operational demands, ensuring long-lasting performance in diverse environments. Users will appreciate its dependable functionality, especially in applications requiring efficient heat dissipation and minimal friction.
Designed for radial contact, ensuring consistent and reliable operation
Utilises a pressed steel cage for enhanced durability and performance
Features an open design, facilitating straightforward lubrication access
Internal diameter of 32 mm and external diameter of 75 mm for versatile application
Dynamic load capacity of 33,000,000 mN, Ideal for high-pressure conditions
Static load capacity reaching 16,900,000 mN for robust structural integrity
Fatigue limit load of 1,300,000 mN ensures minimal wear over time
Oil lubrication limit speed of 66,000 °/s supports high-speed applications
Grease lubrication limit speed of 57,000 °/s for sustained performance
Operating temperature range from 233.15 °K to 393.15 °K adapts to various environments
Defined dimensional specifications facilitate compatibility in numerous assemblies
Related links
- NTN 63/32 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32NR 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32NRC3 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32LLUNR/2AS 1 Row Deep Groove Ball Bearing - 32 mm ID, 75 mm OD
- NTN 62/32C3 1 Row Ball Bearing - 32 mm ID, 65 mm OD
- SKF 7009 CD/P4ADBA 2 Row Ball Bearing - 45 mm ID, 75 mm OD 32 mm Race Width
- NTN 6411 1 Row Ball Bearing - 45 mm ID, 75 mm OD

