NTN 63/32NRC3 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- RS Stock No.:
- 704-478
- Mfr. Part No.:
- 63/32NRC3
- Brand:
- NTN
Subtotal (1 unit)*
£67.44
(exc. VAT)
£80.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.44 |
*price indicative
- RS Stock No.:
- 704-478
- Mfr. Part No.:
- 63/32NRC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 32mm | |
| Outside Diameter | 75mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 33kN | |
| Series | 63 | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 32mm | ||
Outside Diameter 75mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 33kN | ||
Series 63 | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is a high-performance solution designed to accommodate both radial and axial loads in demanding applications. Engineered with precision, it features a pressed steel cage and snap ring for enhanced stability and durability. This bearing is well-suited for a variety of industrial uses, ensuring reliable and smooth operation even at high speeds, making it an essential component for machinery looking for efficiency and longevity.
Robust design facilitates radial contact for optimal load distribution
Pressed steel cage enhances strength while ensuring low friction
Snap ring and groove offer secure assembly and easy installation
Dynamic load rating of 33,000,000 mN ensures reliability in high-stress environments
Static load capacity of 16,900,000 mN supports heavy-duty applications
Fatigue limit load rating of 1,300,000 mN maximises lifespan under varying conditions
High operating speed capabilities with limits of 66,000 °/s for oil lubrication and 57,000 °/s for grease lubrication
Operating temperature range from 233.15 °K to 393.15 °K accommodates diverse settings
Minimum shoulder diameter and stop ring position aids in precise installation
Lightweight design at 0.382 kg contributes to overall equipment efficiency
Related links
- NTN 63/32C3 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32NR 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32LLU/5K 1 Row Ball Bearing - 32 mm ID, 75 mm OD
- NTN 63/32LLUNR/2AS 1 Row Deep Groove Ball Bearing - 32 mm ID, 75 mm OD
- SKF 7009 CD/P4ADBA 2 Row Ball Bearing - 45 mm ID, 75 mm OD 32 mm Race Width
- NTN 60/32 1 Row Ball Bearing - 32 mm ID, 58 mm OD
- NTN 60/32ZZ/2AS 1 Row Ball Bearing - 32 mm ID, 58 mm OD

