NTN 6009NR 1 Row Ball Bearing - 45 mm ID, 75 mm OD

Image representative of range

Subtotal (1 unit)*

£35.17

(exc. VAT)

£42.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.17

*price indicative

RS Stock No.:
698-580
Mfr. Part No.:
6009NR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

15.1kN

Internal Clearance

CN

Dynamic Load Rating

23.2kN

Bore Type

Round

Series

6009

Limiting Speed

9200rpm

Race Type

Plain

Flange Outside Diameter

75mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for robust performance in a variety of applications. Designed to handle radial loads with utmost precision, this bearing features a pressed steel cage and a snap ring groove on the outer diameter, ensuring optimal functionality and reliability. The bearing's internal and external diameters of 45 mm and 75 mm respectively, along with a 16 mm width, provide an Ideal fit for numerous machine components. Its superior construction enables smooth operation while maintaining stability under load. With a dynamic load capacity of 23,200,000 mN and a static load capacity of 15,100,000 mN, this component is built to support demanding industrial environments effectively.

Open design allows for easy lubrication and maintenance

Radial clearance class CN accommodates operational tolerances, enhancing stability

Min fillet radius of 1 mm aids in reducing stress concentrations

Max operating temperature reaches up to 393.15 °K, suitable for high-heat applications

Mass of 0.237 kg contributes to a lightweight but Durable assembly

Dynamic and static load capacities ensure heavy-duty performance and longevity

Optimised for both oil and grease lubrication, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy