NSK 696ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 15 mm OD
- RS Stock No.:
- 643-829
- Mfr. Part No.:
- 696ZZ
- Brand:
- NSK
Subtotal (1 unit)*
£7.35
(exc. VAT)
£8.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 95 unit(s) ready to ship from another location
- Plus 128 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.35 |
*price indicative
- RS Stock No.:
- 643-829
- Mfr. Part No.:
- 696ZZ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 6mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 15mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 6mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 15mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- ID
The NSK Miniature deep groove ball bearing designed for high-speed applications. Its double-shielded construction ensures protection against contaminants, making it ideal for environments where space is limited. With a steel cage and standard lubrication, it offers reliable performance and minimal maintenance. This bearing is commonly used in precision instruments, small motors, and other machinery requiring compact and efficient bearings.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NSK 696DD 1 Row Deep Groove Ball Bearing - 6 mm ID, 15 mm OD
- SKF 619/6 1 Row Deep Groove Ball Bearing - 6 mm ID, 15 mm OD
- NSK 606DD+6 1 Row Deep Groove Ball Bearing - 6 mm ID, 17 mm OD
- NSK 626ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NSK 606ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 17 mm OD
- NSK 686ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 13 mm OD
- NSK 686DD 1 Row Deep Groove Ball Bearing - 6 mm ID, 13 mm OD
- SKF E2.626-2Z/C3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD

