NSK 626ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- RS Stock No.:
- 644-007
- Mfr. Part No.:
- 626ZZ
- Brand:
- NSK
Subtotal (1 unit)*
£3.09
(exc. VAT)
£3.71
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 111 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £3.09 |
*price indicative
- RS Stock No.:
- 644-007
- Mfr. Part No.:
- 626ZZ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 6mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 885N | |
| Dynamic Load Rating | 2570N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 32000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 6mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 885N | ||
Dynamic Load Rating 2570N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 32000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- ID
The NSK Extra small ball bearing designed for high-speed applications. It features a 6 mm bore diameter, 19 mm outer diameter, and 6 mm width, making it ideal for miniature mechanical systems. The bearing is equipped with double metal shields (ZZ) to provide effective protection against contaminants while maintaining low friction and smooth operation.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NTN 626ZZ/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626ZZ 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- NSK 626ZZ N 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626ZZC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626EEC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2RSL 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF E2.626-2Z/C3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2Z/C2LHT23 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD

