NTN 626ZZ/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- RS Stock No.:
- 705-975
- Mfr. Part No.:
- 626ZZ/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£3.05
(exc. VAT)
£3.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.05 |
*price indicative
- RS Stock No.:
- 705-975
- Mfr. Part No.:
- 626ZZ/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.885kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.59kN | |
| Series | 62 Series | |
| Limiting Speed | 34000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 6mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.885kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.59kN | ||
Series 62 Series | ||
Limiting Speed 34000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is engineered to provide robust radial contact, making it Ideal for applications requiring efficiency and durability. Designed with a pressed steel cage and shields on both sides, this bearing ensures prolonged operational integrity, protecting the internal components from contaminants. Its Compact design, featuring an internal diameter of 6 mm and external diameter of 19 mm, facilitates easy integration into a variety of machinery. With a dynamic load capacity of 2,590,000 mN, this bearing excels in handling significant loads while offering consistently smooth performance under varied conditions. Furthermore, it operates effectively in a temperature range up to 423.15 °K, making it a reliable choice for demanding environments.
Radial contact design ensures efficient load distribution
Pressed steel cage enhances durability and protects against debris
Double shielding safeguards internal components from contamination
Dynamic load capacity of 2,590,000 mN for handling substantial loads
Compact internal and external dimensions facilitate versatile applications
Operating temperature range of up to 423.15 °K supports reliability in varied conditions
Min shoulder diameter of 8 mm allows for precise installation
Max shoulder diameter of 17 mm ensures secure positioning
Lightweight at 0.008 kg for easier handling and installation
Fatigue limit load of 65,000 mN provides long-lasting performance
Related links
- NTN 626LLB/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZC3/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NSK 626ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 6800LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 19 mm OD
- NTN 607LLU/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SNR 626ZZC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626EEC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2RSL 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD

