SNR 626ZZC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- RS Stock No.:
- 707-005
- Mfr. Part No.:
- 626ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£2.76
(exc. VAT)
£3.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.76 |
*price indicative
- RS Stock No.:
- 707-005
- Mfr. Part No.:
- 626ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2.75kN | |
| Series | 626 | |
| Limiting Speed | 46000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 6mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2.75kN | ||
Series 626 | ||
Limiting Speed 46000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for high performance in radial loads, ensuring exceptional reliability and efficiency. This bearing features a pressed steel cage and is designed with shields on both sides, making it Ideal for varied operating conditions. With an internal diameter of 6 mm and an external diameter of 19 mm, it is Compact yet robust, capable of handling dynamic loads up to 2,750,000 mN. Operable within a wide temperature range, this bearing effectively manages thermal stresses, making it suitable for industrial applications where precision and durability are paramount.
Designed to accommodate radial loads with reliability and efficiency
Pressed steel cage construction enhances strength and durability
Dual shields provide added protection against contamination
Capability to handle dynamic loads of up to 2,750,000 mN ensures long-lasting performance
Operates efficiently across a thermal range of -30°C to 120°C
Compact dimensions allow for versatile installation in constrained spaces
Minimises friction through precise inner and outer ring dimensions
Offers robust fatigue limit load management for increased operational stability
Related links
- NTN 626ZZC3/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626EEC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NSK 626ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZ/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2RSL 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF E2.626-2Z/C3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2Z/C2LHT23 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626LLB/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD

