NTN 626ZZC3/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- RS Stock No.:
- 705-976
- Mfr. Part No.:
- 626ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£3.05
(exc. VAT)
£3.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.05 |
*price indicative
- RS Stock No.:
- 705-976
- Mfr. Part No.:
- 626ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.885kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2.59kN | |
| Series | 62 Series | |
| Limiting Speed | 34000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 6mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.885kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2.59kN | ||
Series 62 Series | ||
Limiting Speed 34000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is meticulously designed for efficient radial contact in various applications. This bearing ensures optimal functionality with its pressed steel cage and dual shields, providing robust protection against contaminants. Each component is crafted for durability, achieving a mass of just 0.008 kg, which facilitates seamless integration into machinery. With an internal diameter of 6 mm and an external diameter of 19 mm, it is engineered to maintain precise specifications under dynamic loads, offering a dynamic load rating of 2,590,000 mN. The operating temperature range extends from a minimum of 233.15 °K to a maximum of 423.15 °K, making it suitable for diverse environments.
Designed for radial contact, ensuring reliable performance
Pressed steel cage promotes durability and longevity
Shields on both sides offer enhanced protection from contaminants
Low mass of 0.008 kg allows for lightweight applications
Optimised for high dynamic load capacity, rated at 2,590,000 mN
Wide operating temperature range ensures functionality in various environments
Min shoulder diameter of IR 8 mm and max shoulder diameter of OR 17 mm accommodate diverse mounting needs
Coefficient of friction at 12.1 ensures efficient operation
Fatigue limit load of 65,000 mN enhances durability for prolonged use
Related links
- NTN 626ZZ/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626LLB/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626ZZC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 6800LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 19 mm OD
- NTN 607LLU/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- NSK 626ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626EEC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-2RSL 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD

