NSK 686DD 1 Row Deep Groove Ball Bearing - 6 mm ID, 13 mm OD

Subtotal (1 pack of 80 units)*

£444.35

(exc. VAT)

£533.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£444.35£5.554

*price indicative

RS Stock No.:
644-238
Mfr. Part No.:
686DD
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

6mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

13mm

Race Width

5mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

0.442kN

Dynamic Load Rating

1.082kN

Standards/Approvals

No

Bore Type

Parallel

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Non Compliant

COO (Country of Origin):
JP
The NSK Miniature deep groove ball bearing designed for applications requiring reliable performance. It features double rubber seals (DD) on both sides to protect against contaminants and retain lubrication. With a bore diameter of 6 mm, an outer diameter of 13 mm, and a width of 5 mm, this bearing is suitable for various mechanical systems where space constraints and durability are critical.

Lightweight construction supports high efficiency

Compact design suitable for miniature applications

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy