FAG 695-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD

Subtotal (1 pack of 10 units)*

£94.45

(exc. VAT)

£113.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£94.45£9.445

*price indicative

RS Stock No.:
312-894
Mfr. Part No.:
695-2Z-HLC
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

5mm

Outside Diameter

13mm

Race Width

4mm

Race Material

Bearing Steel

Cage Material

Steel Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

430N

Internal Clearance

CN

Dynamic Load Rating

1.08N

Standards/Approvals

RoHS

Bore Type

Cylindrical

Series

695-2Z-HLC

Limiting Speed

63rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

13mm

Race Type

Deep Groove

COO (Country of Origin):
CN

Schaeffler 695-2Z-HLC Series Deep Groove Ball Bearing, 5mm Bore Diameter, 13mm Outside Diameter - 695-2Z-HLC


This deep groove ball bearing is designed to support radial and axial loads in rotating assemblies where sealed operation and grease lubrication are required. It incorporates non-contact shields on both sides and a steel sheet-metal cage, offering maintenance‑friendly performance across a broad temperature range and standard internal clearance for typical industrial duty.

Features and Benefits:


• Steel sheet-metal cage reduces risk of cage deformation
• Sealed both sides prevents external contamination ingress
• Normal internal clearance CN allows controlled radial play
• Grease-filled for lifetime lubrication and low upkeep
• Rated dynamic load 1,080 N supports continuous radial stresses
• Operating temperature range −30°C to 120°C enables varied environments

Applications


• Suitable for Compact electric motors and small drives
• Ideal for precision instrumentation rotating shafts
• Used with handheld power tools requiring sealed bearings
• Can be used for conveyor idler rollers in light industry
• Used for hobbyist robotics and small automation axes

What shaft and housing shoulder limits must be observed?


Minimum shaft shoulder diameter is 6.4 mm and maximum housing shoulder diameter is 11.6 mm.

How does the bearing perform at elevated temperatures?


Dimensional stability of rings is maintained up to 120°C and lubricant suitability extends operation to that limit.

What are the load ratings relevant to fatigue and static conditions?


The fatigue load limit is 17.5 N and the Basic static radial load rating is 430 N.

What rotational speed capability does it offer?


The limiting speed is 63,000 rpm for applications within the specified lubrication and temperature range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy