FAG 683-2Z-HLC 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- RS Stock No.:
- 312-708
- Mfr. Part No.:
- 683-2Z-HLC
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
£68.79
(exc. VAT)
£82.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £68.79 | £6.879 |
*price indicative
- RS Stock No.:
- 312-708
- Mfr. Part No.:
- 683-2Z-HLC
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 3mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 7mm | |
| Race Width | 3mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 112N | |
| Dynamic Load Rating | 311N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 683 | |
| Limiting Speed | 103rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 3mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 7mm | ||
Race Width 3mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 112N | ||
Dynamic Load Rating 311N | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 683 | ||
Limiting Speed 103rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- JP
The FAG Deep Groove Ball Bearing is engineered for exceptional performance and durability in diverse industrial applications. This robust component features a steel sheet metal cage and non-contact shields on both sides, ensuring optimal protection against contaminants while allowing for efficient operation. It is designed to sustain a wide temperature range, from -30 °C to 120 °C, making it suitable for both low and high-temperature environments. The bearing's dimensions, along with its basic load ratings, provide a comprehensive solution for applications requiring precision and reliability.
Offers consistent performance across a wide temperature spectrum
Maintenance free design reduces the need for regular upkeep
Lightweight construction enhances overall system efficiency
Related links
- SKF W 638/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- FAG 61805-2Z-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 61808-2Z-HLC 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 689-2Z-HLC 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- FAG 698-2Z-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- FAG 695-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD

