FAG 698-2Z-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- RS Stock No.:
- 312-008
- Mfr. Part No.:
- 698-2Z-HLC
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
£91.89
(exc. VAT)
£110.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £91.89 | £9.189 |
*price indicative
- RS Stock No.:
- 312-008
- Mfr. Part No.:
- 698-2Z-HLC
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 716N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.24N | |
| Series | 698 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 46rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 716N | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.24N | ||
Series 698 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 46rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The FAG Deep Groove Ball Bearing offers reliable performance for various applications. Engineered with precision, this single-row bearing is designed to accommodate radial loads while ensuring minimal friction and wear. Its robust construction features steel sheets and non-contact shields on both sides, making it ideal for environments where durability and longevity are crucial. This bearing excels in operational efficiency, boasting a high limiting speed and broad temperature range, ensuring effective performance even under challenging conditions.
Offers high limiting speed suitable for rapid operations
Radial internal clearance optimised for standard applications
Lifetime lubrication ensures consistent performance without maintenance
Related links
- FAG 698-2RSR-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- FAG 61805-2Z-HLC 1 Row Deep Groove Ball Bearing - 25 mm ID, 37 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- FAG 689-2Z-HLC 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- FAG 61808-2Z-HLC 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- FAG 683-2Z-HLC 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- FAG 685-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 11 mm OD
- FAG 695-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD

