NSK 624DD 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- RS Stock No.:
- 644-230
- Mfr. Part No.:
- 624DD
- Brand:
- NSK
Subtotal (1 pack of 80 units)*
£227.57
(exc. VAT)
£273.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £227.57 | £2.845 |
*price indicative
- RS Stock No.:
- 644-230
- Mfr. Part No.:
- 624DD
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 4mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 13mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.255kN | |
| Dynamic Load Rating | 0.871kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 4mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 13mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.255kN | ||
Dynamic Load Rating 0.871kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 32000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single-row deep groove ball bearing is engineered for durability and low maintenance in demanding applications. It features a 4 mm bore diameter, 13 mm outer diameter, and 5 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double-sided seals for excellent protection against contaminants and has C3 internal clearance to accommodate thermal expansion.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 624ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- SNR 624ZZC3 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- NSK 686ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 13 mm OD
- NSK 686DD 1 Row Deep Groove Ball Bearing - 6 mm ID, 13 mm OD
- NSK 624ZZ 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- NSK-RHP 624-2RS 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- NSK 624 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SKF W 619/5-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD

