NSK 686ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 13 mm OD
- RS Stock No.:
- 644-239
- Mfr. Part No.:
- 686ZZ
- Brand:
- NSK
Subtotal (1 pack of 80 units)*
£380.60
(exc. VAT)
£456.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £380.60 | £4.758 |
*price indicative
- RS Stock No.:
- 644-239
- Mfr. Part No.:
- 686ZZ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 13mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.442kN | |
| Dynamic Load Rating | 1.082kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 6mm | ||
Outside Diameter 13mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.442kN | ||
Dynamic Load Rating 1.082kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Miniature deep groove ball bearing designed for applications requiring reliable performance. It features double metal shields (ZZ) on both sides to protect against contaminants and retain lubrication. With a bore diameter of 6 mm, an outer diameter of 13 mm, and a width of 5 mm, this bearing is suitable for various mechanical systems where space constraints and durability are critical.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NSK 686DD 1 Row Deep Groove Ball Bearing - 6 mm ID, 13 mm OD
- NSK 624ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- NSK 624DD 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- SKF W 619/5-2Z 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- SNR 624ZZC3 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- SKF 619/5 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- FAG 695-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- NMB DDLF-1360ZZMTRA5P24LY121 1 Row Ball Bearing - 6 mm ID, 13 mm OD

