NSK 624ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- RS Stock No.:
- 644-005
- Mfr. Part No.:
- 624ZZ
- Brand:
- NSK
Subtotal (1 unit)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.50 |
*price indicative
- RS Stock No.:
- 644-005
- Mfr. Part No.:
- 624ZZ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 13mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 485N | |
| Dynamic Load Rating | 1430N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 40000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 4mm | ||
Outside Diameter 13mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 485N | ||
Dynamic Load Rating 1430N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 40000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- ID
The NSK Extra small ball bearing designed for precision applications requiring high-speed performance. It features a 4 mm bore diameter, 13 mm outer diameter, and 5 mm width, making it suitable for miniature mechanical systems. This bearing is equipped with double metal shields (ZZ) providing effective protection against contaminants while maintaining low friction.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 624ZZ 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- NSK 624DD 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- SNR 624ZZ 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SNR 624ZZC3 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- NSK 686ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 13 mm OD
- NSK 686DD 1 Row Deep Groove Ball Bearing - 6 mm ID, 13 mm OD
- NSK-RHP 624-2RS 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- NSK 624 1 Row Ball Bearing - 4 mm ID, 13 mm OD

