NSK 696DD 1 Row Deep Groove Ball Bearing - 6 mm ID, 15 mm OD
- RS Stock No.:
- 643-828
- Mfr. Part No.:
- 696DD
- Brand:
- NSK
Subtotal (1 unit)*
£8.24
(exc. VAT)
£9.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.24 |
*price indicative
- RS Stock No.:
- 643-828
- Mfr. Part No.:
- 696DD
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 6mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 15mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 670N | |
| Dynamic Load Rating | 1910N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 6mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 15mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 670N | ||
Dynamic Load Rating 1910N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 36000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- ID
The NSK Miniature deep groove ball bearing designed for precision applications requiring robust sealing. It features a double-sealed design with metal shields, ensuring protection against contaminants and reducing maintenance needs. This bearing is ideal for use in small motors, robotics, and other equipment where space and reliability are critical.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NSK 696ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 15 mm OD
- SKF 619/6 1 Row Deep Groove Ball Bearing - 6 mm ID, 15 mm OD
- NSK 606DD+6 1 Row Deep Groove Ball Bearing - 6 mm ID, 17 mm OD
- NSK 626ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NSK 606ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 17 mm OD
- NSK 686ZZ 1 Row Deep Groove Ball Bearing - 6 mm ID, 13 mm OD
- NSK 686DD 1 Row Deep Groove Ball Bearing - 6 mm ID, 13 mm OD
- SKF E2.626-2Z/C3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD

