NSK 606DD+6 1 Row Deep Groove Ball Bearing - 6 mm ID, 17 mm OD

Subtotal (1 unit)*

£7.44

(exc. VAT)

£8.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.44

*price indicative

RS Stock No.:
644-231
Mfr. Part No.:
606DD+6
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

6mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

17mm

Race Width

6mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

835N

Dynamic Load Rating

2490N

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

34000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
JP
The NSK Extra small, single-row deep groove ball bearing designed for applications requiring compact size and high-speed performance. With a bore diameter of 6 mm, an outer diameter of 17 mm, and a width of 6 mm, it is suitable for precision machinery and instruments where space is limited. The bearing is sealed on both sides with rubber seals (DD), providing protection against contaminants and retaining lubrication.

Durable construction

Excellent wear resistance due to the high quality materials

Compact design providing optimal space usage with minimal weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy