SKF 71914 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width

Subtotal (1 unit)*

£474.39

(exc. VAT)

£569.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£474.39

*price indicative

RS Stock No.:
460-546
Mfr. Part No.:
71914 ACDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

70mm

Outside Diameter

100mm

Race Width

16mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

32.5kN

Dynamic Load Rating

32.5kN

Series

71914

Standards/Approvals

RoHS

Limiting Speed

11000rpm, 18000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is meticulously engineered to deliver exceptional performance in applications requiring high load capacity and precision. Designed to accommodate both radial and axial loads, this single-row bearing operates efficiently at moderately high speeds and within a broad temperature range. Its universally matchable features allow for seamless integration in various arrangements, ensuring optimal load sharing without the need for shims. With unrivalled running accuracy and stiffness, this bearing stands out as a reliable choice for demanding environments.

Engineered for high performance precision applications

Accommodates simultaneous radial and axial loads with ease

Universally matchable to enhance flexibility in configurations

Offers very high running accuracy to maintain operational efficiency

Enables effective load sharing optimising overall system performance

Constructed from high quality bearing steel for durability

Designed for low to moderate operating temperatures extending service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy