SKF 7013 ACDGA/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- RS Stock No.:
- 460-527
- Mfr. Part No.:
- 7013 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£452.63
(exc. VAT)
£543.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £452.63 |
*price indicative
- RS Stock No.:
- 460-527
- Mfr. Part No.:
- 7013 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 35.5kN | |
| Dynamic Load Rating | 39kN | |
| Series | 7013 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 22000rpm, 14000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 35.5kN | ||
Dynamic Load Rating 39kN | ||
Series 7013 | ||
Standards/Approvals RoHS | ||
Limiting Speed 22000rpm, 14000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Single row angular contact ball bearings accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7013 CDGB/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7013 CD/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7013 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- SKF 7208 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7012 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 95 mm OD 18 mm Race Width
- SKF 7011 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NTN 7013UCG/GNP42 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width
- NTN 7013UADG/GNP42 Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width


