SKF 7013 CD/P4A 1 Row Ball Bearing - 65 mm ID, 100 mm OD 18 mm Race Width

Subtotal (1 unit)*

£452.63

(exc. VAT)

£543.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£452.63

*price indicative

RS Stock No.:
461-879
Mfr. Part No.:
7013 CD/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

18mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

37.5kN

Contact Angle

15°

Dynamic Load Rating

41.6kN

Standards/Approvals

RoHS

Series

7013

Limiting Speed

22000rpm, 14000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Zoya


The SKF Single row angular contact ball bearings, with 15° contact angle, accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures.

Very high running accuracy

Very high load carrying capacity

Relatively high speed and stiffness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy